Schottky Barrier Rectifier, 25A average rectified current, 15V DC rated voltage. Features a D2PAK package with a maximum operating temperature of 100°C and a minimum of -65°C. Offers a 150A peak non-repetitive surge current and 15mA maximum reverse current. This single element rectifier is RoHS and Halogen Free compliant.
Onsemi MBRB2515LG technical specifications.
| Average Rectified Current | 25A |
| Package/Case | D2PAK |
| Current Rating | 25A |
| Element Configuration | Single |
| Forward Current | 25A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 15V |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 15V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB2515LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
