
The MBRB2515LT4 is a single-element general purpose rectifier with a maximum operating temperature of 100°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 15V and a maximum reverse leakage current of 15mA. The device is available in a D2PAK package and is rated for 25A of average rectified current. The MBRB2515LT4 is not RoHS compliant and contains lead.
Onsemi MBRB2515LT4 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | D2PAK |
| Current Rating | 25A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 15mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 150A |
| Output Current | 25A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRB2515LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.