
Schottky barrier rectifier featuring 25A average rectified current and 15V repetitive reverse voltage. This single element diode is housed in a D2PAK package, offering 25A forward current and a maximum surge current of 150A. Operating across a temperature range of -65°C to 100°C, it is RoHS and Halogen Free compliant. Packaging is provided on an 800-piece tape and reel.
Onsemi MBRB2515LT4G technical specifications.
| Average Rectified Current | 25A |
| Package/Case | D2PAK |
| Current Rating | 25A |
| Element Configuration | Single |
| Forward Current | 25A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 15mA |
| Max Reverse Leakage Current | 15mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 150A |
| Output Current | 25A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 15V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB2515LT4G to view detailed technical specifications.
No datasheet is available for this part.
