Schottky barrier rectifier with a 35V repetitive reverse voltage rating and 25A current rating. Features a D2PAK package with 2 leads, common cathode element configuration, and 12.5A average rectified current. Offers a maximum forward surge current of 150A and operates within a temperature range of -65°C to 125°C. This component is halogen-free, lead-free, and RoHS compliant, supplied in an 800-piece tape and reel package.
Onsemi MBRB2535CTLT4G technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | D2PAK |
| Current Rating | 25A |
| Element Configuration | Common Cathode |
| Forward Current | 12.5A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 35V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRB2535CTLT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
