The MBRB4030G is a single silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a single terminal position and has a maximum reverse voltage of 30V. The diode is made of silicon and has a pin count of 3. It is packaged in a 3-pin R-PSSO-G2 package type.
Onsemi MBRB4030G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRB4030G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.