Onsemi MBRD330RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRD330RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.