The MBRD330RLG is a single-element rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 75A and a maximum reverse voltage of 30V. The diode is packaged in a DPAK-3 package and is RoHS compliant. It is suitable for use in general purpose rectifier applications.
Onsemi MBRD330RLG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Output Current | 3A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD330RLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.