
Schottky barrier rectifier, 3A average rectified current, 50V repetitive reverse voltage. Features DPAK package, single element configuration, and 75A peak non-repetitive surge current. Operates from -65°C to 175°C, with a maximum reverse leakage current of 200uA. Halogen-free and RoHS compliant, supplied in 2500-unit tape and reel packaging.
Onsemi MBRD350T4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 75A |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 50V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD350T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
