
Schottky barrier rectifier, 20V DC rated voltage, 6A forward current, and 3A average rectified current. Features a common cathode element configuration and a DPAK package for surface mounting. Operates across a wide temperature range from -65°C to 175°C, with a maximum forward surge current of 75A. This component is RoHS compliant and halogen-free, supplied in 2500-unit tape and reel packaging.
Onsemi MBRD620CTT4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 350V |
| Current Rating | 6A |
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 75A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD620CTT4G to view detailed technical specifications.
No datasheet is available for this part.
