The MBRD640CT is a surface mount general purpose rectifier from Onsemi, featuring a DPAK package and operating temperature range of -65°C to 175°C. It has a maximum operating voltage of 40V and a maximum current rating of 6A. The rectifier also has a maximum surge current of 75A and a maximum reverse leakage current of 100uA. The MBRD640CT is not RoHS compliant due to containing lead.
Onsemi MBRD640CT technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRD640CT to view detailed technical specifications.
No datasheet is available for this part.