
Schottky Power Rectifier, designed for switch-mode applications. Features a 6A forward current rating and 60V repetitive reverse voltage. This DPAK packaged component offers a 3A average rectified current and a 75A maximum surge current. Operating temperature range spans from -65°C to 175°C. Element configuration is common cathode, with halogen-free and lead-free compliance. Packaged on a 2500-piece tape and reel.
Onsemi MBRD660CTT4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 75A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRD660CTT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.