
The MBRF2045CTG is a general purpose rectifier diode with a maximum repetitive reverse voltage of 45V and a maximum forward current of 20A. It is packaged in a TO-220-3 package and is lead free. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi MBRF2045CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Height | 16.12mm |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRF2045CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
