
The MBRF20H100CTG is a 100V 20A common cathode rectifier diode from Onsemi. It features a TO-220-3 package and is rated for an average rectified current of 10A. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is also RoHS compliant and lead free.
Onsemi MBRF20H100CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4.5uA |
| Max Reverse Leakage Current | 4.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRF20H100CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
