
The MBRF2545CT is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 150A and a maximum reverse voltage of 45V. The device is packaged in a TO-220-3 case and is available in quantities of 50. It is not RoHS compliant and contains lead.
Onsemi MBRF2545CT technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Element Configuration | Common Cathode |
| Forward Current | 25A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRF2545CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
