
Schottky barrier rectifier with a 45V repetitive reverse voltage rating and 25A forward current. Features a 12.5A average rectified current and a 150A peak non-repetitive surge current. This common cathode element configuration is housed in a TO-220-3 package. Operating temperature range spans from -65°C to 175°C. The component is lead-free and RoHS compliant.
Onsemi MBRF2545CTG technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Element Configuration | Common Cathode |
| Forward Current | 25A |
| Height | 16.12mm |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 45V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRF2545CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
