The MBRF40250T is a 40A 250V general purpose rectifier from Onsemi, packaged in a TO-220-3 through hole package. It operates over a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 30mA. The device is not RoHS compliant and contains lead. It has a reverse recovery time of 35ns and a maximum surge current of 150A.
Onsemi MBRF40250T technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-220-3 |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 30mA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 40A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRF40250T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.