The MBRM130LT3G is a single-element general purpose rectifier diode with a collector-emitter breakdown voltage of -80V and a maximum operating temperature of 125°C. It has a maximum forward surge current of 50A and a maximum reverse voltage of 30V. The diode is packaged in a DO-216AA package and is lead-free and halogen-free. It is RoHS compliant and has a maximum reverse current of 410uA.
Onsemi MBRM130LT3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Collector Emitter Breakdown Voltage | -80V |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 410uA |
| Max Reverse Voltage (DC) | 30V |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRM130LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.