Onsemi MBRM140ET3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-216AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRM140ET3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.