
Onsemi MBRP30060CTG technical specifications.
| Average Rectified Current | 150A |
| Package/Case | Module |
| Current Rating | 300A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 2.5kA |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRP30060CTG to view detailed technical specifications.
No datasheet is available for this part.