
The MBRP3045NTU is a 30A 45V TO-220-3 common cathode rectifier diode from Onsemi. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode can handle a maximum forward surge current of 200A and a maximum reverse voltage of 45V. It is lead free and RoHS compliant, packaged in a TO-220-3 package with a weight of 1.8g.
Onsemi MBRP3045NTU technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Current Rating | 30A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRP3045NTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
