
Onsemi MBRP400100CTL technical specifications.
| Average Rectified Current | 200A |
| Package/Case | Module |
| Current Rating | 400A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2.5kA |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRP400100CTL to view detailed technical specifications.
No datasheet is available for this part.