
Schottky rectifier diode featuring a 30V peak reverse repetitive voltage and 1A maximum continuous forward current. This single configuration diode is housed in a 2-pin SMB (DO-214AA) surface-mount plastic package with J-lead terminals. It offers a low peak forward voltage of 0.6V and a peak non-repetitive surge current capability of 40A, operating across a temperature range of -65°C to 125°C.
Onsemi MBRS130T3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 3.56 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 0.6V |
| Peak Reverse Current | 1000uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -65 to 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MBRS130T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.