
Surface mount Schottky power rectifier with a 40V repetitive reverse voltage rating and 3A output current. Features a 4A average rectified current and 80A peak non-repetitive surge current. Packaged in a DO-214AB case, this RoHS compliant component operates from -65°C to 125°C and is supplied on a 3000-piece tape and reel.
Onsemi MBRS340 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-214AB |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 4A |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRS340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
