
Surface mount Schottky power rectifier with a maximum repetitive peak reverse voltage of 40V and a continuous forward current of 3.0A. This dual-terminal, single-element silicon rectifier operates across a wide temperature range from -65°C to 150°C. Designed for general-purpose rectification, it is supplied on a 2500-piece reel.
Onsemi MBRS340T3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRS340T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.