
The MBRS360T3 is a single-element general purpose rectifier from Onsemi, rated for 60V DC and 3A average rectified current. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a SMC package and is available in tape and reel packaging. Note that this device contains lead and is not RoHS compliant.
Onsemi MBRS360T3 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 125A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MBRS360T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
