
Surface mount single Schottky power rectifier with 4A average rectified current and 10V repetitive reverse voltage. Features a 4A forward current, 150A peak non-repetitive surge current, and a maximum operating temperature of 125°C. Packaged in an SMC case, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi MBRS410LT3G technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMC |
| Current Rating | 4A |
| Element Configuration | Single |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10V |
| Max Reverse Current | 5mA |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 10V |
| Max Surge Current | 150A |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBRS410LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
