
Surface mount Schottky power rectifier featuring a 40V repetitive peak reverse voltage and 40V minimum breakdown voltage. This 5.0A rectifier diode is constructed with silicon, offering a single element with two terminals. Operating across a wide temperature range from -65°C to 150°C, it is supplied on a 2500-reel.
Onsemi MBRS540T3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 40 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRS540T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.