
NPN bipolar junction transistor in a SOT-363-6 package, featuring a 40V collector-emitter breakdown voltage and a 600mA maximum collector current. This device offers a 300MHz transition frequency and a minimum hFE of 35. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and is supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MBT2222ADW1T1G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MBT2222ADW1T1G to view detailed technical specifications.
No datasheet is available for this part.