Onsemi MBT3904DW1T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBT3904DW1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.