
8-bit synchronous binary UP counter, a uni-directional logic IC featuring positive-edge triggering. This ECL logic family component offers 8 elements, each with 8 inputs and 8 outputs, and operates as a single 8-stage counter. Packaged in a 28-pin PLCC (Plastic Leaded Chip Carrier) with J-lead configuration, it is designed for surface mounting with a 1.27mm pin pitch and dimensions of 11.58mm(Max) length and width, and 3.69mm(Min) height. Operating temperature range is 0°C to 85°C.
Onsemi MC100E016FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Logic Family | ECL |
| Logic Function | Counter |
| Type | Binary |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 8 |
| Number of Element Outputs | 8 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | ECL |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100E016FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.