
ECL 8-bit synchronous binary counter, surface mountable in a 28-lead PLCC package. Features positive edge clock triggering, asynchronous reset, and operates at frequencies up to 900MHz. This unidirectional up counter offers a propagation delay of 0.9ns and an operating supply voltage of 5V, with a maximum supply voltage of 5.7V. The component is RoHS compliant and halogen-free.
Onsemi MC100E016FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 25.3A |
| Direction | Up, Unidirectional |
| Frequency | 900MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 900MHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Voltage-Nom | 5.7V |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E016FNG to view detailed technical specifications.
No datasheet is available for this part.
