
Synchronous 8-bit up binary counter, positive edge triggered, with asynchronous reset. Features ECL technology, operating from a 4.2V to 5.7V supply range, with a typical 5V operating voltage. This surface mount component offers a propagation delay of 0.9ns and operates between 0°C and 85°C. Packaged in PLCC, it is supplied on tape and reel.
Onsemi MC100E016FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.9ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100E |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 0.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E016FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
