Quad 4-input OR/NOR gate IC, featuring ECL technology with a 0.6ns propagation delay. This surface mount component operates within a 4.2V to 5.7V supply voltage range, offering 50mA high and low level output current. It includes four independent gates, each with four inputs, and is packaged in a 28-pin PLCC.
Onsemi MC100E101FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E101FNR2 to view detailed technical specifications.
No datasheet is available for this part.