
The MC100E116FNG is a 5-bit bus transceiver from Onsemi, operating at a maximum frequency of 800MHz. It is designed to function within a supply voltage range of 4.2V to 5.7V, with a maximum supply current of 35mA. The device is packaged in a PLCC format, suitable for surface mount applications, and is compliant with RoHS regulations. The transceiver is rated to operate within a temperature range of 0°C to 85°C.
Onsemi MC100E116FNG technical specifications.
| Package/Case | PLCC |
| Height | 4.57mm |
| Length | 11.58mm |
| Logic Function | Receiver |
| Max Frequency | 800MHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Circuits | 5 |
| Number of Receivers | 5 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ps |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Current | 35mA |
| Supply Voltage-Nom | 5.7V |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E116FNG to view detailed technical specifications.
No datasheet is available for this part.