
Positive-edge triggered D-Master-Slave flip-flop IC, featuring one element with 4 inputs and 4 outputs. This ECL logic device offers inverting/non-inverting polarity and is housed in a 28-pin PLCC surface-mount package with J-leads. The plastic lead-frame SMT package has a maximum length and width of 11.58mm and a minimum height of 3.69mm, with a 1.27mm pin pitch. Operating temperature range is 0°C to 85°C.
Onsemi MC100E131FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Logic Family | ECL |
| Logic Function | D-Master-Slave Type |
| Process Technology | ECL |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 4 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100E131FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.