ECL 4-Bit D Flip-Flop, designed for high-speed digital applications. Features positive edge clock triggering and a maximum operating frequency of 1.4GHz. Operates with supply voltages between 4.2V and 5.7V, offering 50mA high and low level output current. This surface mount component, packaged in PLCC, boasts a propagation delay of 0.675ns and is halogen and lead-free.
Onsemi MC100E131FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.675ns |
| Quiescent Current | 70mA |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.875ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E131FNR2G to view detailed technical specifications.
No datasheet is available for this part.
