Surface mount D-type latch IC featuring complementary outputs and a 6-bit configuration. Operates with a minimum supply voltage of 4.2V and a maximum of 5.7V, offering a high-level output current of -50mA and a low-level output current of 32mA. This ECL technology component boasts a propagation delay of 550ps and a turn-on delay time of 375ps, with a maximum operating temperature of 85°C. Packaged in PLCC, it is supplied on tape and reel.
Onsemi MC100E150FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 550ps |
| Quiescent Current | 52mA |
| RoHS Compliant | No |
| Series | 100E |
| Supply Current | 62mA |
| Technology | ECL |
| Turn-On Delay Time | 375ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E150FNR2 to view detailed technical specifications.
No datasheet is available for this part.