6-bit ECL D-type latch, surface mount PLCC package, featuring non-inverting polarity and a single independent circuit. Operates with a supply voltage range of 4.2V to 5.7V, offering a propagation delay of 550ps and turn-on delay time of 375ps. Supports high level output current of -50mA and low level output current of 32mA, with a quiescent current of 52mA. This halogen-free, lead-free component is RoHS compliant and packaged in a 500-piece tape and reel.
Onsemi MC100E150FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 550ps |
| Quiescent Current | 52mA |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Current | 62mA |
| Technology | ECL |
| Turn-On Delay Time | 375ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E150FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
