
The MC100E151FN is a 6-bit D-type flip-flop with a positive edge trigger, operating at frequencies up to 1.1GHz. It is designed for use with a supply voltage of 4.2V to 5.7V and can withstand temperatures from 0°C to 85°C. The device is packaged in a PLCC package and is not RoHS compliant. It has a propagation delay of 0.9ns and is available in a rail/Tube packaging configuration with 37 devices per package.
Onsemi MC100E151FN technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 6 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.9ns |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E151FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
