
ECL 6-bit D flip-flop register, designed for high-speed digital applications. Features positive edge clock triggering and a maximum operating frequency of 1.1GHz. This surface-mount component offers 6 data bits, 2 circuits, and non-inverting outputs. Operates with a supply voltage range of 4.2V to 5.7V, with a nominal 5.7V. Includes a propagation delay of 0.9ns and is RoHS compliant. Packaged in a 28-lead PLCC for 37 units per tube.
Onsemi MC100E151FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Frequency | 1.1GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 6 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E151FNG to view detailed technical specifications.
No datasheet is available for this part.
