Onsemi MC100E155FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | D LATCH |
| Family | 100E |
| Propagation Delay (tpd) | 0.75 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 0.7 |
| Output Polarity | TRUE |
| Number of Inputs | 6 |
| Power Supply Current-Max (ICC) | 117 |
| Trigger Type | LOW LEVEL |
| fmax-Min | 700 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100E155FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.