
Triple 4-to-1 line multiplexer with complementary outputs. Features 0.65ns propagation delay and operates from a 4.2V to 5.7V dual supply. This surface mount device offers 12 inputs and 3 outputs, with a high-level output current of -50mA and a low-level output current of 50mA. Packaged in PLCC, it is halogen and lead-free, RoHS compliant, and suitable for operation between 0°C and 85°C.
Onsemi MC100E171FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 4 |
| Number of Inputs | 12 |
| Number of Output Lines | 1 |
| Number of Outputs | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E171FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
