Onsemi MC100E175FNR2 technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 975ps |
| Quiescent Current | 110mA |
| RoHS Compliant | No |
| Series | 100E |
| Supply Current | 132mA |
| Turn-On Delay Time | 800ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E175FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.