9-bit ECL latch with parity, featuring D-type logic function and non-inverting polarity. This surface mount integrated circuit operates within a 4.2V to 5.7V supply voltage range, with a maximum operating temperature of 85°C. It offers a propagation delay of 975ps and a turn-on delay time of 800ps, consuming a quiescent current of 110mA and a supply current of 132mA. Packaged in a 28-lead PLCC on a 500-piece tape and reel, this RoHS and Halogen Free component is designed for high-speed logic applications.
Onsemi MC100E175FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 975ps |
| Quiescent Current | 110mA |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Current | 132mA |
| Technology | ECL |
| Turn-On Delay Time | 800ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E175FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.