
Single-element, 8-bit ECL shift register with 9 inputs and 8 non-inverting outputs. Features positive edge clock triggering and a maximum operating frequency of 900GHz. Operates with supply voltages between 4.2V and 5.7V, with a propagation delay of 0.975ns. Packaged in a 28-pin PLCC for surface mounting.
Onsemi MC100E241FN technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900GHz |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Frequency | 900GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.975ns |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.975ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E241FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
