
8-bit right parallel in, parallel out shift register with true output, operating at up to 900GHz. Features positive edge clock triggering and non-inverting polarity. This surface mount component utilizes ECL technology and has a propagation delay of 0.975ns. It operates within a supply voltage range of 4.2V to 5.7V and has a temperature range of 0°C to 85°C. Packaged in a 28-pin PLCC, this component contains lead and is not RoHS compliant.
Onsemi MC100E241FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900GHz |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Frequency | 900GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.975ns |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.975ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E241FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
