
8-bit right parallel in, parallel out shift register, featuring true outputs and non-inverting polarity. Operates with positive edge clock triggering and ECL technology, supporting a maximum frequency of 900GHz. Housed in a 28-pin PLCC package for surface mounting, with a supply voltage range of 4.2V to 5.7V. This component offers 8 input and 8 output lines, with a propagation delay of 0.975ns. It is RoHS compliant and halogen-free, suitable for operation between 0°C and 85°C.
Onsemi MC100E241FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Frequency | 900GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 9 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.975ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.975ns |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E241FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
