The MC100E310FNR2 is a clock buffer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It is designed for use in ECL input applications and has a maximum operating frequency of 900MHz. The device is packaged in a PLCC-28 package and is intended for surface mount applications. The MC100E310FNR2 is not RoHS compliant and contains lead.
Onsemi MC100E310FNR2 technical specifications.
| Package/Case | PLCC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E310FNR2 to view detailed technical specifications.
No datasheet is available for this part.