3-bit registered bus transceiver with true output, operating from a 4.2V to 5.7V supply. Features positive edge triggering and independent control for its two ports. This logic IC offers a propagation delay of 1ns at nominal supply voltage. Encased in a 28-terminal PQCC package, it operates within a temperature range of 0°C to 85°C.
Onsemi MC100E337FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | 100E |
| Propagation Delay (tpd) | 1 |
| Number of Bits | 3 |
| Prop. Delay@Nom-Sup | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 200 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100E337FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.