
Quad 2-input NAND gate IC, operating on ECL technology with a supply voltage range of 4.2V to 5.7V. Features 4 independent NAND gates, each with 2 inputs and 1 output, supporting a high level output current of -50mA and a low level output current of 50mA. Propagation delay is 0.725ns, with a turn-on delay time of 0.7ns. This surface mount component is housed in a 28-pin PLCC package and operates within a temperature range of 0°C to 85°C.
Onsemi MC100E404FN technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 10 |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.725ns |
| Quiescent Current | 106mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E404FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
